Intel EP4CGX75DF27I7 technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 4158Kb |
| Min Supply Voltage | 1.16V |
| Number of GPIO | 310 |
| Number of I/Os | 310 |
| Number of Logic Blocks (LABs) | 4620 |
| Number of Logic Elements/Cells | 73920 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 4257792b |
| RoHS Compliant | No |
| Series | CYCLONE® IV GX |
| Speed Grade | 7 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP4CGX75DF27I7 to view detailed technical specifications.
No datasheet is available for this part.