The STRATIX IV E Field Programmable Gate Array is a high-performance device with a maximum frequency of 600MHz and 27376Kb of memory. It features 1120 I/Os and is packaged in a lead-free FCBGA package. The device operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. It is available in a tray packaging format with a quantity of 3 units per package.
Intel EP4SE530F43C2N technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 27376Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 1120 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | Yes |
| Series | STRATIX® IV E |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4SE530F43C2N to view detailed technical specifications.
No datasheet is available for this part.