
Intel EP4SGX180DF29C2XN technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 930mV |
| Memory Size | 13627Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 7030 |
| Number of Logic Elements/Cells | 175750 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 13954048b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4SGX180DF29C2XN to view detailed technical specifications.
No datasheet is available for this part.