
The Stratix IV GX FPGA from Intel features a maximum operating frequency of 600MHz and a maximum data rate of 600Mbps. It has 744 I/Os and is packaged in a surface-mount FBGA-1517 package. The device operates over a temperature range of -40°C to 100°C and is supplied with a voltage of 900mV. The FPGA has a large number of logic elements, with 353600 available for use.
Intel EP4SGX360KF40I3 technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 930mV |
| Memory Size | 22564Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP4SGX360KF40I3 to view detailed technical specifications.
No datasheet is available for this part.