
The EPC1441PI8 is an 8-pin DIP packaged 16.7MHz 440Kb FLASH memory from Intel. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is available in a 100-piece rail/Tube packaging and has a weight of 0.032805oz. The EPC1441PI8 is not RoHS compliant and contains lead.
Intel EPC1441PI8 technical specifications.
| Package/Case | PDIP |
| Frequency | 16.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 440Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPC |
| Weight | 0.032805oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPC1441PI8 to view detailed technical specifications.
No datasheet is available for this part.
