
SRAM-based FPGA configuration memory device featuring FLASH memory technology. This surface mount component offers a 1.6Mb memory size and operates with a serial interface. Key specifications include a 3V to 5.25V supply voltage range, 50µA operating current, and a maximum operating temperature of 70°C. The TQFP package measures 7mm x 7mm x 1mm and supports a maximum frequency of 10MHz.
Intel EPC2TC32N technical specifications.
| Package/Case | TQFP |
| Frequency | 16.7MHz |
| Height | 1mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.6Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EPC |
| Termination | SMD/SMT |
| Weight | 0.002568oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPC2TC32N to view detailed technical specifications.
No datasheet is available for this part.
