The EPF10K10AQC208-3 is a commercial temperature microcontroller with a quad flat package and 208 pins. It operates at a maximum temperature of 70 degrees Celsius and a minimum of 0 degrees Celsius. The device has a nominal supply voltage of 3.3 volts, with a minimum of 3 volts and a maximum of 3.6 volts. It features 134 inputs, 134 outputs, and 134 I/O lines, with a maximum clock frequency of 80 MHz. The microcontroller is packaged in a plastic quad flat package measuring 28mm in width and 28mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 134 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 134 |
| Number of I/O Lines | 134 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |