
Programmable Logic Device (PLD) featuring 31,000 gates and 576 logic elements/cells. This CMOS device operates at 125MHz with a 0.8ns propagation delay. It offers 134 I/Os and 6144 bits of RAM, packaged in a 208-pin PQFP for surface mounting. The operating supply voltage is 3.3V, with a range of 3V to 3.6V, and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6144b |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 31000 |
| Number of I/Os | 134 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Number of Macrocells | 576 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6144b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX-10KA® |
| Speed Grade | 3 |
| RoHS | Compliant |
