Intel EPF10K10LC84-4 technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 6144b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 31000 |
| Number of I/Os | 59 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| RAM Size | 6144b |
| RoHS Compliant | No |
| Series | FLEX-10K® |
| Speed Grade | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPF10K10LC84-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
