The EPF10K30ABC356-2 is a commercial temperature FPGA from Intel with a maximum operating temperature of 70 degrees Celsius. It has 356 terminals and is packaged in a 35x35mm BGA-356 package. The device operates from a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. It has 246 inputs and 246 outputs, and can operate at a maximum clock frequency of 80MHz.
Intel EPF10K30ABC356-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 246 |
| Number of I/O Lines | 246 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPF10K30ABC356-2 to view detailed technical specifications.
No datasheet is available for this part.