The EPF10K30AFC256-3 is a commercial-grade field-programmable gate array (FPGA) from Intel, featuring 256 terminals and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 3.3V and can operate within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 16x16mm S-PBGA-B256 package, suitable for surface-mount applications.
Intel EPF10K30AFC256-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 246 |
| Number of I/O Lines | 191 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPF10K30AFC256-3 to view detailed technical specifications.
No datasheet is available for this part.