
Programmable Logic Device (PLD) featuring 199,000 gates and 2880 logic elements. This CMOS device operates at up to 250MHz with a 0.5ns propagation delay. It offers 189 I/Os and 40960 bits of RAM, housed in a 240-pin PQFP package. Designed for surface mounting, it operates from a 2.3V to 2.7V supply and is lead-free and RoHS compliant.
Intel EPF10K50EQC240-1N technical specifications.
| Package/Case | PQFP |
| Frequency | 250MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Memory Size | 20480b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 189 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Number of Macrocells | 2880 |
| Number of Registers | 9999 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 40960b |
| RoHS Compliant | Yes |
| Series | FLEX 10K |
| Speed Grade | 1 |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPF10K50EQC240-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
