
Intel EPF10K50RI240-4N technical specifications.
| Package/Case | QFP |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 20480b |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 116000 |
| Number of I/Os | 189 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Number of Macrocells | 2880 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20480b |
| RoHS Compliant | Yes |
| Series | FLEX 10K |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel EPF10K50RI240-4N to view detailed technical specifications.
No datasheet is available for this part.
