The EPF10K50VQC240-1N is a microcontroller with 240 terminals, operating within a commercial temperature range of 0 to 70°C. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a quad flatpack with dimensions of 32mm in width and length. It has 189 inputs, 189 outputs, and 189 I/O lines.
Intel EPF10K50VQC240-1N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 189 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPF10K50VQC240-1N to view detailed technical specifications.
No datasheet is available for this part.