The EPF6024AQC208-2 is a microcontroller from Intel with a quad flat package and 208 terminals. It operates within a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 153 MHz. The device is supplied with a nominal voltage of 3.3 volts, with a minimum and maximum supply voltage of 3 and 3.6 volts, respectively. The microcontroller has 171 inputs, 171 outputs, and 171 I/O lines. It is packaged in a plastic quad flat package with dimensions of 28x28mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 171 |
| Clock Frequency-Max | 153 |
| Number of Inputs | 171 |
| Number of I/O Lines | 171 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |