
The EPF6024AQC208-3 is a FLEX 6000 FPGA from Intel, featuring 1960 logic elements and 196 LABs. It operates at a maximum frequency of 142.86MHz and has a maximum operating temperature of 85°C. The device is packaged in a PQFP-208 package and is designed for surface mount applications. It requires an operating supply voltage of 3.3V and has an operating supply current of 5mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 142.86MHz |
| Lead Free | Contains Lead |
| Max Frequency | 142.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 196 |
| Number of Logic Elements/Cells | 1960 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FLEX 6000 |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
