Loadable PLD, CMOS, PQFP208, PLASTIC, QFP-208
Intel EPF81188AQI208-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 148 |
| Number of I/O Lines | 144 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPF81188AQI208-4 to view detailed technical specifications.
No datasheet is available for this part.