The EPF81188AQI208-4N is a 208-pin quad flat package integrated circuit from Intel, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device features 144 I/O lines and operates within a temperature range of -40°C to 85°C. The package dimensions are 28mm in width and length, with a JEDEC package code of S-PQFP-G208.
Intel EPF81188AQI208-4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 144 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPF81188AQI208-4N to view detailed technical specifications.
No datasheet is available for this part.