
Intel EPF8282ATC100-4 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 26 |
| Number of Logic Elements/Cells | 208 |
| Number of Registers | 282 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FLEX 8000 |
| Speed Grade | 4 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPF8282ATC100-4 to view detailed technical specifications.
No datasheet is available for this part.
