
Flash Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. This surface mount component operates with a supply voltage range of 1.71V to 1.89V, typically 1.8V, and consumes 40mA operating current. It offers 212 programmable I/Os and a propagation delay of 6.2ns. The device is housed in a 256-pin FBGA package with a 1mm pitch.
Intel EPM1270GF256C3 technical specifications.
| Package/Case | FBGA |
| Frequency | 3.01205GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 212 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 40mA |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM1270GF256C3 to view detailed technical specifications.
No datasheet is available for this part.
