
Flash Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. This CMOS device operates with a 3.3V supply voltage, supporting a range from 2.375V to 3.6V, and offers a maximum operating frequency of 304MHz. It boasts a fast 7.5ns propagation delay and a 10ns turn-on delay. The component is housed in a 256-pin TFBGA package, suitable for surface mount applications, and includes 212 programmable I/Os.
Intel EPM1270M256C5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.8797GHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 212 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX II |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM1270M256C5N to view detailed technical specifications.
No datasheet is available for this part.
