
Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. This CMOS device operates with a propagation delay of 8.1ns and a maximum frequency of 304MHz. It supports a wide operating supply voltage range from 2.375V to 3.6V, with a typical operating voltage of 3.3V. The PLD is housed in a 144-pin TQFP surface-mount package and offers 116 programmable I/Os. It includes 8192 bits of FLASH memory and is RoHS compliant.
Intel EPM1270T144C4N technical specifications.
| Package/Case | TQFP |
| Frequency | 2.3148GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 116 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 4 |
| Supply Current | 55mA |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM1270T144C4N to view detailed technical specifications.
No datasheet is available for this part.
