
CMOS Flash Programmable Logic Device (PLD) featuring 980 macrocells and 1270 logic elements. This surface-mount component operates with a minimum supply voltage of 2.375V and a maximum of 3.6V, with a typical operating voltage of 3.3V. It offers a propagation delay of 6.2ns and a turn-on delay time of 10ns, supporting a maximum frequency of 304MHz. The device is housed in a 144-pin TQFP package with 116 I/Os and is RoHS compliant.
Intel EPM1270T144C5N technical specifications.
| Package/Case | TQFP |
| Frequency | 201.1MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 110mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM1270T144C5N to view detailed technical specifications.
No datasheet is available for this part.
