
CMOS Flash Programmable Logic Device (PLD) featuring 2210 logic elements and 1700 macrocells. Offers a maximum operating frequency of 304MHz with a propagation delay of 7ns and a turn-on delay time of 11.2ns. Operates with a supply voltage range of 2.375V to 3.6V, typically consuming 55mA. This surface mount component is housed in a 324-pin FBGA package (19x19mm, 1mm pitch) and is RoHS compliant.
Intel EPM2210F324C5N technical specifications.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 272 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Turn-On Delay Time | 11.2ns |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM2210F324C5N to view detailed technical specifications.
No datasheet is available for this part.
