The EPM240F100I4N is a 100-pin PBGA microcontroller from Intel. It operates within a supply voltage range of 2.375 to 2.625 volts. The device features 80 I/O lines and is packaged in a 11x11mm lead-free FBGA-100 package with a 1mm pitch. The microcontroller is designed for use in a variety of applications and is suitable for use in environments with temperatures up to 100°C.
Intel EPM240F100I4N technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 11 |
| Length | 11 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 80 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPM240F100I4N to view detailed technical specifications.
No datasheet is available for this part.