
Flash Programmable Logic Device (PLD) featuring 240 logic elements and 192 macrocells. Operates at a maximum frequency of 304MHz with a propagation delay of 7.5ns. This surface-mount component utilizes a TFBGA package with 80 programmable I/Os and a memory size of 8192 bits. It supports an operating supply voltage range of 1.71V to 1.89V and functions within an extended temperature range of -40°C to 100°C.
Intel EPM240GM100I5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.8797GHz |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 240 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 80 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 429 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 40mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM240GM100I5N to view detailed technical specifications.
No datasheet is available for this part.
