
Flash Programmable Logic Device (PLD) featuring 240 logic elements and 192 macrocells. This CMOS device operates with a propagation delay of 4.7ns and a maximum frequency of 304MHz. It offers 80 programmable I/Os and a memory size of 8192 bits. The component is housed in a TQFP package, suitable for surface mounting, and operates within a voltage range of 1.71V to 1.89V.
Intel EPM240GT100C3 technical specifications.
| Package/Case | TQFP |
| Frequency | 3.01205GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 240 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 80 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.7ns |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM240GT100C3 to view detailed technical specifications.
No datasheet is available for this part.
