
Programmable Logic Device (PLD) featuring 240 logic elements and 192 macrocells. This CMOS device operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers 80 programmable I/Os. It boasts a maximum frequency of 304MHz and a propagation delay of 7.5ns. The component is packaged in a 100-pin TQFP (Thin Quad Flat Pack) for surface mounting, with an operating temperature range of 0°C to 85°C.
Intel EPM240GT100C5 technical specifications.
| Package/Case | TQFP |
| Frequency | 1.8797GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 240 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 80 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 40mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM240GT100C5 to view detailed technical specifications.
No datasheet is available for this part.
