
EE PLD, 10ns propagation delay, CMOS technology, operating at 3.3V supply voltage with a frequency up to 125MHz. Features 64 macrocells, 34 programmable I/Os, and 1250 gates. Packaged in a 44-pin PLCC for surface mounting, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
Intel EPM3064ALI44-10N technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 34 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM3064ALI44-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
