Programmable Logic Device (PLD) featuring 64 macrocells and 4 logic elements. This CMOS device offers a propagation delay of 4.5ns, supporting a maximum operating frequency of 222.2MHz. Operating supply voltage ranges from 3V to 3.6V, with a typical 3.3V requirement. The component is housed in a TQFP package for surface mounting and includes 34 programmable I/Os.
Intel EPM3064ATC44-4 technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 34 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 4 |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM3064ATC44-4 to view detailed technical specifications.
No datasheet is available for this part.
