Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. This CMOS device operates with a 3V to 3.6V supply voltage, a typical 3.3V, and offers a maximum frequency of 222.2MHz. It boasts a 10ns propagation delay and 34 programmable I/Os, packaged in a TQFP for surface mounting. Operating temperature range is -40°C to 85°C.
Intel EPM3064ATI44-10 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 34 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM3064ATI44-10 to view detailed technical specifications.
No datasheet is available for this part.
