
Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic elements. This CMOS component operates with a 3.3V supply voltage, offering a propagation delay of 10ns. It supports a maximum frequency of 192.3MHz and is housed in a TQFP package for surface mounting. With 80 I/Os and 2500 gates, this RoHS compliant device is suitable for general applications.
Intel EPM3128ATC100-10N technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 80 |
| Number of Inputs | 80 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM3128ATC100-10N to view detailed technical specifications.
No datasheet is available for this part.
