
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS device operates with a 3.3V supply voltage, supporting a frequency of up to 192.3MHz. It offers 96 programmable I/Os and a propagation delay of 5ns. Packaged in a TQFP-144, this surface-mount component is designed for general-purpose applications.
Intel EPM3128ATC144-5 technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 96 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 5 |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM3128ATC144-5 to view detailed technical specifications.
No datasheet is available for this part.
