
Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic elements within an 8-LAB architecture. This CMOS device offers a 10ns propagation delay and a maximum operating frequency of 192.3MHz. It operates at 3.3V, with a supply voltage range of 3V to 3.6V, and is housed in a TQFP-100 surface-mount package. The component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Intel EPM3128ATI100-10N technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM3128ATI100-10N to view detailed technical specifications.
No datasheet is available for this part.
