
Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic elements within 16 logic array blocks (LABs). This component offers a propagation delay of 10ns and a maximum operating frequency of 126.6MHz. It operates with a supply voltage of 3.3V, ranging from 3V to 3.6V, and supports a temperature range of -40°C to 85°C. The device is packaged in a 256-pin Fine Line BGA (FBGA) for surface mounting and includes 161 programmable I/Os.
Intel EPM3256AFI256-10 technical specifications.
| Package/Case | FBGA |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 126.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 161 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 161 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM3256AFI256-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
