
Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic elements. This CMOS component offers a propagation delay of 10ns, with a maximum operating frequency of 126.6MHz. It operates from a 3V to 3.6V supply voltage and is housed in a 208-pin PQFP package for surface mounting. The device provides 158 I/Os and is designed for a temperature range of 0°C to 70°C.
Intel EPM3256AQC208-10 technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 126.6MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 158 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 161 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM3256AQC208-10 to view detailed technical specifications.
No datasheet is available for this part.
