
Programmable Logic Device (PLD) featuring 256 macrocells and 10ns propagation delay. This CMOS device operates at a maximum frequency of 126.6MHz, with 5000 gates and 158 I/Os. It is housed in a PQFP package for surface mounting, requiring an operating supply voltage of 3.3V. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Intel EPM3256AQC208-10N technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 126.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 158 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM3256AQC208-10N to view detailed technical specifications.
No datasheet is available for this part.
