
Programmable Logic Device (PLD) featuring 256 macrocells and 5000 gates. CMOS technology with a 7.5ns propagation delay and 166.67MHz frequency. Operates from 3V to 3.6V supply voltage, with 158 I/Os and 161 programmable I/Os. Surface mountable in a PQFP-208 package, with an operating temperature range of 0°C to 70°C.
Intel EPM3256AQC208-7 technical specifications.
| Package/Case | PQFP |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 126.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 158 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 161 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM3256AQC208-7 to view detailed technical specifications.
No datasheet is available for this part.
