CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic elements. This surface mount component operates at a maximum frequency of 126.6MHz with a 7.5ns propagation delay. It supports an operating supply voltage of 3.3V, with a range of 3V to 3.6V, and is RoHS compliant. The device is housed in a 208-pin PQFP package and operates within a temperature range of 0°C to 70°C.
Intel EPM3256AQC208-7N technical specifications.
| Package/Case | PQFP |
| Frequency | 166.67MHz |
| Lead Free | Lead Free |
| Max Frequency | 126.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 158 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM3256AQC208-7N to view detailed technical specifications.
No datasheet is available for this part.
