
Programmable Logic Device (PLD) featuring 256 macrocells and 10ns propagation delay. This CMOS device operates with a 3.3V supply voltage, supporting a frequency up to 126.6MHz. It offers 158 I/Os and 161 programmable I/Os within a PQFP-208 package. Designed for surface mounting, this lead-free component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Intel EPM3256AQI208-10N technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 126.6MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 158 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 161 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM3256AQI208-10N to view detailed technical specifications.
No datasheet is available for this part.
