
CMOS EEPLD with 512 macrocells and 10,000 gates. Features 172 programmable I/Os, 32 logic array blocks (LABs), and 32 logic elements/cells. Operates with a 3.3V supply voltage (3V to 3.6V range) and offers a 7.5ns propagation delay. This surface mount component is packaged in PQFP and operates within a temperature range of 0°C to 70°C.
Intel EPM3512AQC208-7N technical specifications.
| Package/Case | PQFP |
| Frequency | 166.67MHz |
| Lead Free | Lead Free |
| Max Frequency | 116.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 172 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macro Cells | 512 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 172 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM3512AQC208-7N to view detailed technical specifications.
No datasheet is available for this part.
