
Flash PLD with 440 macrocells and 570 logic elements, operating at a maximum frequency of 304MHz. Features 76 programmable I/Os and 8.7ns propagation delay. CMOS technology, surface mountable in a 100-pin FBGA package. Operates from 2.375V to 3.6V, with a typical supply current of 55mA. Suitable for temperatures from -40°C to 100°C.
Intel EPM570F100I5N technical specifications.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 76 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 55mA |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM570F100I5N to view detailed technical specifications.
No datasheet is available for this part.
