
Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. This CMOS device operates with a 3.3V supply voltage, ranging from 2.375V to 3.6V, and offers a maximum operating frequency of 304MHz. It includes 160 programmable I/Os and a memory size of 8192 bits. The component is housed in a 256-pin FBGA package, suitable for surface mounting, with a propagation delay of 7ns.
Intel EPM570F256C4 technical specifications.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Speed Grade | 4 |
| Supply Current | 55mA |
| Turn-On Delay Time | 7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM570F256C4 to view detailed technical specifications.
No datasheet is available for this part.