
Flash Programmable Logic Device (PLD) featuring 440 Macrocells and 570 Logic Elements. Operates with a minimum supply voltage of 2.375V and a maximum of 3.6V, with a typical operating voltage of 3.3V. Offers a propagation delay of 7ns and a maximum operating frequency of 304MHz. This surface-mount component is housed in a 256-pin FBGA package measuring 17mm x 17mm with a 1mm pitch and a height of 1.8mm. It supports 160 programmable I/Os and is RoHS compliant.
Intel EPM570F256C4N technical specifications.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX II |
| Speed Grade | 4 |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7ns |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM570F256C4N to view detailed technical specifications.
No datasheet is available for this part.
