
Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. This CMOS device operates with a maximum frequency of 304MHz and a propagation delay of 8.7ns. It supports a supply voltage range of 1.71V to 1.89V, with a typical operating voltage of 1.8V. The component offers 160 programmable I/Os and is housed in a TFBGA surface mount package. Designed for lead-free and RoHS compliant applications, it functions within an operating temperature range of 0°C to 85°C.
Intel EPM570GM256C5N technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM570GM256C5N to view detailed technical specifications.
No datasheet is available for this part.
