Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, LEAD FREE, MICRO, FBGA-256
Intel EPM570GM256I5N technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B256 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPM570GM256I5N to view detailed technical specifications.
No datasheet is available for this part.