
CMOS Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. Operates with a supply voltage range of 1.71V to 1.89V, with a typical operating voltage of 1.8V. Offers 76 programmable I/Os and a propagation delay of 5.4ns. Packaged in a 100-pin TQFP (Thin Quad Flat Pack) for surface mounting.
Intel EPM570GT100C3 technical specifications.
| Package/Case | TQFP |
| Frequency | 3.01205GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 76 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 270 |
| Packaging | Tray |
| Propagation Delay | 5.4ns |
| RoHS Compliant | No |
| Series | MAX® II |
| Speed Grade | 3 |
| Supply Current | 40mA |
| Turn-On Delay Time | 5.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM570GT100C3 to view detailed technical specifications.
No datasheet is available for this part.
