The EPM570GT144I5 is a 144-terminal quad-flat-package field-programmable gate array from Intel. It operates within a supply voltage range of 1.71 to 1.89 volts. The device is packaged in a 22x22mm TQFP-144 with a 0.50mm pitch. It features 116 I/O lines and is suitable for use in a variety of applications.
Intel EPM570GT144I5 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 116 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EPM570GT144I5 to view detailed technical specifications.
No datasheet is available for this part.