
Flash PLD, 440 Macrocells, 570 Logic Elements, 76 Programmable I/Os, 8.7ns propagation delay. Features CMOS technology, 8192b FLASH memory, and operates from 2.375V to 3.6V supply voltage. Surface mountable in a TQFP package, with a maximum operating frequency of 304MHz and a maximum operating temperature of 85°C.
Intel EPM570T100C5 technical specifications.
| Package/Case | TQFP |
| Frequency | 1.8797GHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 76 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 55mA |
| Turn-On Delay Time | 8.7ns |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM570T100C5 to view detailed technical specifications.
No datasheet is available for this part.
