
Intel EPM570T100C5RR technical specifications.
| Package/Case | TQFP |
| Frequency | 1.8797GHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 57 |
| Propagation Delay | 8.7ns |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM570T100C5RR to view detailed technical specifications.
No datasheet is available for this part.